
TE Connectivity 201848-5 technical specifications.
| Depth | 65.86mm |
| ELV | Compliant |
| Height | 65.86mm |
| Lead Free | Lead Free |
| Length | 95.44mm |
| Number of Positions | 75 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201848-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
