TE Connectivity 201849-3 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Number of Positions | 104 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Wire/Cable Diameter | 31.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201849-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.