
This 26-position male connector is compliant with ELV regulations and is available in a lead-free version. It has a packaging style of loose piece and is sold in quantities of 100. The connector has a depth of 15.75mm and is not radiation hardened.
TE Connectivity 201923-1 technical specifications.
| Depth | 15.75mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 26 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201923-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.