
TE Connectivity 201925-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Stainless Steel |
| Contact Plating | Chromate |
| Depth | 18.08mm |
| ELV | Compliant |
| Gender | Male |
| Height | 11.68mm |
| Lead Free | Lead Free |
| Length | 16.38mm |
| Material | Steel |
| Number of Positions | 50 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Pin |
| Width | 0.7402inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201925-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
