
TE Connectivity 201926-1 technical specifications.
| Depth | 18.08mm |
| Gender | Female |
| Length | 61.26mm |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201926-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.