TE Connectivity 201M110-19C technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 201M1 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201M110-19C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.