
TE Connectivity 201M120-19B technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Shielding | Unshielded |
| Wire/Cable Diameter | 22.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 201M120-19B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.