TE Connectivity 201M124-19B technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tinel Lock |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 201M124-19B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.