TE Connectivity 201M910-19B technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Depth | 5.08mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 201M9 |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 201M910-19B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.