TE Connectivity 201M916-19C technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Series | 201M9 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201M916-19C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.