TE Connectivity 201M920-19G technical specifications.
| Angular Function | 180° |
| Shell Size | 37|20 |
| Product Length (mm) | 13.72 |
| Product Diameter (mm) | 36.47 |
| Body Plating | Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 201M920-19G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.