TE Connectivity 202110-1 technical specifications.
| Body Material | Steel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 47.62mm |
| ELV | Compliant |
| Height | 72.26mm |
| Lead Free | Lead Free |
| Length | 1.875inch |
| Material | Steel |
| Number of Positions | 104 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Width | 1.1449inch |
| Wire/Cable Diameter | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202110-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.