
TE Connectivity 202119-2 technical specifications.
| Body Material | Steel |
| Contact Gender | Male |
| Contact Plating | Nickel |
| Depth | 18.24mm |
| Height | 0.718inch |
| Length | 78.74mm |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 35.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202119-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.