Rectangular connector, 41 positions, 3 rows, 3.81mm pitch, straight orientation, panel mount. Features a black housing, 23.24mm length, 68.25mm height, and 11.18mm width. Operates within a temperature range of -55°C to 150°C. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating. Packaged in cartons of 116 units.
TE Connectivity 202135-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 68.25mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 116 |
| Packaging | Carton |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.3mm |
| Sealable | No (Without) |
| Series | M |
| Width | 11.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202135-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.