TE Connectivity 202135-4 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Length | 68.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Free Hanging |
| Number of Positions | 41 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 114 |
| Packaging | Loose Piece |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202135-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.