
TE Connectivity 202165-5 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 41 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202165-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.