TE Connectivity 202173-5 technical specifications.
| Contact Gender | Male |
| Contact Material | Stainless Steel |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Stainless Steel |
| Mount | Panel |
| Number of Positions | 104 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | M |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 202173-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.