
This male, straight, cable mount signal and power contact is designed for discrete wire applications, accommodating 24AWG wire gauges. Featuring a copper alloy contact material with tin-lead plating, it offers a 13A current rating and operates within a temperature range of -55°C to 105°C. The brass construction ensures durability for various signal and power circuit applications.
TE Connectivity 202236-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 4.32mm |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Termination | Solder |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 202236-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
