
Female signal connector with brass contacts plated in 30µin gold, designed for solder termination of discrete wires up to 26AWG. Features a straight orientation and a 13A current rating, operating within a -55°C to 125°C temperature range. This component is RoHS compliant and lead-free, packaged in cartons of 1000.
TE Connectivity 202237-7 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.18mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 31.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202237-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
