TE Connectivity 2023344-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Copper Alloy |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2023344-2 to view detailed technical specifications.
No datasheet is available for this part.