
Right angle, free-hanging plug connector featuring 40 male positions and 1 port. Constructed with a copper alloy shell and contacts plated in gold for optimal conductivity. This 40-position connector utilizes a 0.5mm pitch and terminates via solder. Housing is black, with UL94 V-0 flammability rating and compliant with RoHS standards.
TE Connectivity 2023344-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 26mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Copper Alloy |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2023344-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
