Female power connector assembly for cable mounting, featuring a straight orientation and a single contact. This component utilizes gold-plated bronze contacts with a 0.76um plating thickness, supporting a 23A current rating. Designed for crimp termination, it accommodates wire gauges from 12AWG to 14AWG. The assembly has dimensions of 21.59mm length, 5.64mm height, and 5.64mm depth, with a 3.81mm pitch. It is RoHS compliant and ELV compliant.
TE Connectivity 202417-1 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | N/A |
| Current Rating | 23A |
| Depth | 5.64mm |
| ELV | Compliant |
| Height | 5.64mm |
| Lead Free | Not Applicable |
| Length | 21.59mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.81mm |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate I |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202417-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
