TE Connectivity 202418-3 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Length | 21.59mm |
| Mount | Socket |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Multimate I |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202418-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.