
TE Connectivity 202421-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 24.21mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate I |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202421-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
