
TE Connectivity 202422-1 technical specifications.
| Circuit Application | Power |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | N/A |
| Depth | 5.64mm |
| ELV | Compliant |
| Height | 5.64mm |
| Lead Free | Not Applicable |
| Length | 24.21mm |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating Thickness | 762nm |
| RoHS Compliant | Yes |
| Series | Multimate I |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202422-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
