TE Connectivity 202422-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Non-Compliant |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate I |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202422-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.