TE Connectivity 202423-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Multimate I |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202423-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.