
TE Connectivity 202479-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.595inch |
| Housing Color | Black |
| Length | 4.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 1.1098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202479-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.