Male power contact pin assembly for signal applications. Features brass construction with gold plating for enhanced conductivity. Rated for 13A, this straight, unshielded contact terminates via crimp and is designed for discrete wire with a gauge range of 18-16AWG. It has a length of 27.61mm, a depth and height of 3.3mm, and accommodates an insulation diameter of 0.105 inches. RoHS compliant and ELV compliant.
TE Connectivity 202507-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.3mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.3mm |
| Insulation Diameter | 0.105inch |
| Lead Free | Lead Free |
| Length | 27.61mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 950 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202507-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.