
42-position, 5-row, straight orientation male pin connector housing designed for cable-to-cable applications. Features a black, UL94 V-0 flammability rated housing with screw panel mount capability. Operates within a temperature range of -55°C to 150°C, with a 2.54mm pitch. Dimensions are 57.96mm height, 23.24mm length, and 19.05mm width.
TE Connectivity 202515-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Style | Pin |
| Contact Type | Pin |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 57.96mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202515-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
