
TE Connectivity 202711-1 technical specifications.
| Depth | 53.98mm |
| ELV | Compliant |
| Height | 54.86mm |
| Lead Free | Lead Free |
| Length | 3.297inch |
| Material | Steel |
| Number of Positions | 75 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Width | 30.35mm |
| Wire/Cable Diameter | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202711-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.