
TE Connectivity 202757-3 technical specifications.
| Color | Blue |
| Connector System | Cable-to-Cable |
| Depth | 23.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 25.4mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 19.23mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 363 |
| Packaging | Carton |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202757-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.