
40-position, 2-row shrouded box receptacle with straight, through-hole mounting and solder termination. Features gold-plated copper female socket contacts with a square contact shape and 3.95mm post length. Operating temperature range from -65°C to 125°C.
TE Connectivity 202844-6 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.95mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.29mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Length | 60.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 202844-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.