6-position, 2-row wire-to-wire connector featuring male pin contacts and a black housing. This free-hanging connector operates within a temperature range of -40°C to 221°C, with a 4.2mm pitch and 0.165-inch row spacing. It is UL approved, UL94 V-2 flammability rated, RoHS and ELV compliant, and utilizes crimp termination.
TE Connectivity 2029027-6 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 11.6mm |
| Housing Color | Black |
| Length | 0.543inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Series | VAL-U-LOK, AMP |
| Termination | Crimp |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029027-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.