TE Connectivity 2029028-4 technical specifications.
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 9.6 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2029028-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.