TE Connectivity 2029032-2 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2029032 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2029032-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.