
2-position, 1-row wire-to-wire power connector receptacle with a straight orientation. Features female socket contacts made of bronze, rated for 5A current and 250V AC/DC. The black nylon housing has a UL94 V-0 flammability rating and operates between -40°C and 221°C. This free-hanging connector uses crimp termination for wire gauges up to 20AWG.
TE Connectivity 2029047-2 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tray |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 5.26mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029047-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.