
Power connector, wire-to-board, straight orientation, 4 positions, 4 power contacts. Features brass male pin contacts with tin plating and a 9A current rating. Designed for through-hole mounting with a 4.2mm pitch and 0.07mm PCB thickness compatibility. Offers 600V AC voltage rating, UL94 V-2 flammability, and operates from -40°C to 221°C. Compliant with RoHS and ELV standards.
TE Connectivity 2029054-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 12.49mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12.8mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Diameter | 0.122inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.7087inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.07mm |
| Pitch | 4.2mm |
| Plating Thickness | 80um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 0.213inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029054-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.