
Power connector with 4 positions and 4 power positions, featuring a straight, through-hole mounting orientation. This wire-to-board connector system offers a 4.2mm pitch and a 9A current rating per contact. Contacts are male pins made of brass with tin plating, rated for 600V operating supply voltage. The natural colored nylon housing has a UL94 V-2 flammability rating and operates within a temperature range of -40°C to 221°C.
TE Connectivity 2029058-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12.8mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Diameter | 0.122inch |
| Insulation Material | Nylon |
| Length | 0.7087inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.07mm |
| Pitch | 4.2mm |
| Plating | Tin |
| Plating Thickness | 80um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 0.213inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029058-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.