TE Connectivity 2029089-2 technical specifications.
| Color | Red |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 500 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029089-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.