
TE Connectivity 2029091-4 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Type | Socket |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029091-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
