TE Connectivity 2029095-2 technical specifications.
| Color | Blue |
| Current Rating | 9A |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029095-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.