TE Connectivity 2029095-4 technical specifications.
| Color | Blue |
| Gender | Male |
| Number of Contacts | 4 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029095-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.