3-position, 1-row wire-to-wire connector housing with female socket contacts. Features a 3mm pitch, straight orientation, and free-hanging mounting. Rated for 250V AC and 5A current, with a maximum operating temperature of 221°C. Constructed from natural colored Nylon, it is UL94 V-0 flammability rated and lead-free.
TE Connectivity 2029102-3 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 5.26mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029102-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.