Right-angle, wire-to-board power connector featuring 3 positions and 3 power contacts. This male pin connector offers a 4.2mm pitch, 9A current rating, and 600V voltage rating. Constructed with brass contacts plated in tin, it mounts via through-hole termination with solder. The white, UL94 V-0 flammability rated housing includes mating alignment and retention features.
TE Connectivity 2029151-3 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 12.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.4mm |
| Housing Color | White |
| Insulation Diameter | 0.122inch |
| Length | 0.543inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.07mm |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029151-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.