Four-position, single-row wire housing for discrete wire applications. Features a 4.2mm pitch and straight, cable mount orientation. Designed for wire-to-wire connection with female socket contacts, accepting insulation diameters up to 0.122 inches. Operates within a temperature range of -40°C to 221°C and boasts UL94 V-2 flammability rating. This white, free-hanging housing is RoHS and ELV compliant.
TE Connectivity 2029178-4 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.295inch |
| Housing Color | White |
| Insulation Diameter | 0.122inch |
| Length | 0.779inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 18mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029178-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.