5-position, single-row wire housing for discrete wire applications. Features a straight, cable mount orientation with a 4.2mm pitch and 0.165-inch row spacing. Designed for female socket crimp contacts, this white, free-hanging housing has a UL94 V-2 flammability rating and operates from -40°C to 221°C. The connector system is wire-to-wire, with a maximum insulation diameter of 0.122 inches.
TE Connectivity 2029178-5 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.295inch |
| Housing Color | White |
| Insulation Diameter | 0.122inch |
| Length | 0.779inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 0.874inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2029178-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.