The Thermofit 202A1 Molded Cable Sleeve is a fluid resistant elastomer cable sleeve with a molded package and black color. It is compliant with ELV regulations and has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. The sleeve is available in bulk packaging and is part of the Thermofit 202A1 series.
TE Connectivity 202A111-25/225-0 technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A111-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.