TE Connectivity 202A111-25-G07-0 technical specifications.
| Body Material | ELASTOMER, Fluid Resistant Elastomer |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Length | 25.4mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Thermofit 202A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A111-25-G07-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.