The Thermofit 202A1 cable sleeve is made from polyolefin material and has a molded package case. It is available in black color and is compliant with ELV standards. The sleeve has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is packaged in bulk and has a wire/cable diameter of 11.9mm and a length of 25.4mm.
TE Connectivity 202A111-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A111-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.